Part Details for MUR1610CT by Harris Semiconductor
Overview of MUR1610CT by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR1610CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DIODE ARRAY GP 100V 8A TO220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1702 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for MUR1610CT
MUR1610CT CAD Models
MUR1610CT Part Data Attributes:
|
MUR1610CT
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR1610CT
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR1610CT
This table gives cross-reference parts and alternative options found for MUR1610CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1610CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1610CTRHR | Rectifier Diode | Digitron Semiconductors | MUR1610CT vs MUR1610CTRHR |
MUR1610CTR-PBF | Rectifier Diode | Digitron Semiconductors | MUR1610CT vs MUR1610CTR-PBF |
MUR1610CT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MUR1610CT vs MUR1610CT |
MUR1610CT-BP-HF | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MUR1610CT vs MUR1610CT-BP-HF |