Part Details for MUR140 by SynSemi Inc
Overview of MUR140 by SynSemi Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Super Fast Rectifier - 1A - 400V. |
4914 In Stock |
|
$0.2359 / $2.2900 | Buy Now |
|
Master Electronics | Super Fast Rectifier - 1A - 400V. |
4914 In Stock |
|
$0.2359 / $2.2900 | Buy Now |