Part Details for MUR1060FCT by Dongguan YFW Electronics Co Ltd
Overview of MUR1060FCT by Dongguan YFW Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR1060FCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.1V 35ns 10A 600V TO-220F Fast recovery/high efficiency diode ROHS | 3000 |
|
$0.1810 / $0.3422 | Buy Now |