Part Details for MUPA64K16-15TJC by Music Semiconductors Inc
Overview of MUPA64K16-15TJC by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for MUPA64K16-15TJC
MUPA64K16-15TJC CAD Models
MUPA64K16-15TJC Part Data Attributes
|
MUPA64K16-15TJC
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
MUPA64K16-15TJC
Music Semiconductors Inc
Microprocessor Circuit, CMOS, PQFP128, LQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MUPA64K16-15TJC
This table gives cross-reference parts and alternative options found for MUPA64K16-15TJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUPA64K16-15TJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUPA64K16-15TJI | Microprocessor Circuit, CMOS, PQFP128, LQFP-128 | Music Semiconductors Inc | MUPA64K16-15TJC vs MUPA64K16-15TJI |