MUN5333DW1T1
Description: 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN

Overview of MUN5333DW1T1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MUN5333DW1T1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUN5333DW1T1 by onsemi

MUN5333DW1T1
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
CASE 419B-02, 6 PIN
Pin Count
6
Manufacturer Package Code
CASE 419B-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO 10
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MUN5333DW1T1
    onsemi
    100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN
    VS

Alternate Parts for MUN5333DW1T1

This table gives cross-reference parts and alternative options found for MUN5333DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5333DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUN5333DW1T1G Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi MUN5333DW1T1 vs MUN5333DW1T1G
MUN5333DW1T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MUN5333DW1T1 vs MUN5333DW1T1
Part Number Description Manufacturer Compare
MUN5333DW1T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN Rochester Electronics LLC MUN5333DW1T1 vs MUN5333DW1T1
934056288115 Small Signal Bipolar Transistor Nexperia MUN5333DW1T1 vs 934056288115
PUMD13,135 PUMD13 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 4.7 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin Nexperia MUN5333DW1T1 vs PUMD13,135
MUN5333DW1T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MUN5333DW1T1 vs MUN5333DW1T1
934056288135 Small Signal Bipolar Transistor Nexperia MUN5333DW1T1 vs 934056288135
MUN5333DW1T1G Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi MUN5333DW1T1 vs MUN5333DW1T1G
PUMD13 Small Signal Bipolar Transistor Nexperia MUN5333DW1T1 vs PUMD13
RN4986 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, 2-2J1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components MUN5333DW1T1 vs RN4986
PUMD13,115 PUMD13 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 4.7 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin Nexperia MUN5333DW1T1 vs PUMD13,115
934056288115 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors MUN5333DW1T1 vs 934056288115

Related Parts for MUN5333DW1T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUN5333DW1T1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUN5333DW1T1 by onsemi

Select Manufacturer
Which Manufacturer of MUN5333DW1T1 would you like to use for your alert(s)?
  • Please alert me when MUN5333DW1T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUN5333DW1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUN5333DW1T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUN5333DW1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUN5333DW1T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUN5333DW1T1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: