Part Details for MUN5235DW1T1 by onsemi
Overview of MUN5235DW1T1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MUN5235DW1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7510
|
Newark | Trans 2Npn Prebias 0.25W Sot363 |Onsemi MUN5235DW1T1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Bristol Electronics | 25292 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 20233 |
|
$0.0635 / $0.3630 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 2336 |
|
$0.1305 / $0.4350 | Buy Now |
|
Rochester Electronics | TRANS 2NPN PREBIAS 0.25W SOT363 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 567000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MUN5235DW1T1
MUN5235DW1T1 CAD Models
MUN5235DW1T1 Part Data Attributes:
|
MUN5235DW1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5235DW1T1
onsemi
100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88 | |
Package Description | CASE 419B-02, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5235DW1T1
This table gives cross-reference parts and alternative options found for MUN5235DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5235DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5235DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5235DW1T1 vs MUN5235DW1T1 |
LMUN5235DW1T1G | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs LMUN5235DW1T1G |
MUN5235DW1T2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Motorola Semiconductor Products | MUN5235DW1T1 vs MUN5235DW1T2 |
LMUN5235DW1T3G | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs LMUN5235DW1T3G |
MUN5235DW1T3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, CASE 419B-01, 6 PIN | Motorola Semiconductor Products | MUN5235DW1T1 vs MUN5235DW1T3 |
SMUN5235DW1T1G | Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | MUN5235DW1T1 vs SMUN5235DW1T1G |
MUN5235DW1T3 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-01, 6 PIN | Motorola Mobility LLC | MUN5235DW1T1 vs MUN5235DW1T3 |
SMUN5235DW1T3G | Dual NPN Bipolar Digital Transistor (BRT), 10000-REEL, Automotive Qualified | onsemi | MUN5235DW1T1 vs SMUN5235DW1T3G |
S-LMUN5235DW1T1G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs S-LMUN5235DW1T1G |
S-LMUN5235DW1T3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs S-LMUN5235DW1T3G |