Part Details for MUN5235DW1T1 by Motorola Mobility LLC
Overview of MUN5235DW1T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MUN5235DW1T1
MUN5235DW1T1 CAD Models
MUN5235DW1T1 Part Data Attributes:
|
MUN5235DW1T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MUN5235DW1T1
Motorola Mobility LLC
100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 21.3636 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
Alternate Parts for MUN5235DW1T1
This table gives cross-reference parts and alternative options found for MUN5235DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5235DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMUN5235DW1T1G | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs LMUN5235DW1T1G |
MUN5235DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | MUN5235DW1T1 vs MUN5235DW1T1 |
MUN5235DW1T2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Motorola Semiconductor Products | MUN5235DW1T1 vs MUN5235DW1T2 |
LMUN5235DW1T3G | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs LMUN5235DW1T3G |
MUN5235DW1T3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, CASE 419B-01, 6 PIN | Motorola Semiconductor Products | MUN5235DW1T1 vs MUN5235DW1T3 |
SMUN5235DW1T1G | Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | MUN5235DW1T1 vs SMUN5235DW1T1G |
MUN5235DW1T3 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-01, 6 PIN | Motorola Mobility LLC | MUN5235DW1T1 vs MUN5235DW1T3 |
SMUN5235DW1T3G | Dual NPN Bipolar Digital Transistor (BRT), 10000-REEL, Automotive Qualified | onsemi | MUN5235DW1T1 vs SMUN5235DW1T3G |
S-LMUN5235DW1T1G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs S-LMUN5235DW1T1G |
S-LMUN5235DW1T3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MUN5235DW1T1 vs S-LMUN5235DW1T3G |