Part Details for MUN5231DW1T1G by onsemi
Overview of MUN5231DW1T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUN5231DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4682
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot-363, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi MUN5231DW1T1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
49X8895
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot-363, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi MUN5231DW1T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
488-MUN5231DW1T1GCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.25W SOT363 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8900 In Stock |
|
$0.0300 / $0.1800 | Buy Now |
DISTI #
MUN5231DW1T1G
|
Avnet Americas | SS SC88 BR XSTR NPN 50V - Tape and Reel (Alt: MUN5231DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0305 / $0.0326 | Buy Now |
DISTI #
863-MUN5231DW1T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 60745 |
|
$0.0290 / $0.1800 | Buy Now |
|
Future Electronics | MUN5231DW1 Series 50 V 100 mA Dual NPN Bias Resistor Transistor - SOT−363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0321 | Buy Now |
|
Future Electronics | MUN5231DW1 Series 50 V 100 mA Dual NPN Bias Resistor Transistor - SOT−363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0321 | Buy Now |
|
Onlinecomponents.com | Dual NPN Bias Resistor Transistor (BRT) | 0 |
|
$0.0290 / $0.0343 | Buy Now |
DISTI #
MUN5231DW1T1G
|
Avnet Silica | SS SC88 BR XSTR NPN 50V (Alt: MUN5231DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MUN5231DW1T1G
|
EBV Elektronik | SS SC88 BR XSTR NPN 50V (Alt: MUN5231DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MUN5231DW1T1G
MUN5231DW1T1G CAD Models
MUN5231DW1T1G Part Data Attributes
|
MUN5231DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5231DW1T1G
onsemi
Dual NPN Bias Resistor Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.385 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5231DW1T1G
This table gives cross-reference parts and alternative options found for MUN5231DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5231DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUN5231DW1T1 | onsemi | Check for Price | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | MUN5231DW1T1G vs MUN5231DW1T1 |
MUN5231DW1T1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon | MUN5231DW1T1G vs MUN5231DW1T1 |