-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4731
|
Newark | Bipolar Pre-Biased/Digital Transistor, Brt, 50 V, 100 Ma, 10 Kohm, 10 Kohm, 1, Sot-363 Rohs Compliant: Yes |Onsemi MUN5211DW1T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15030 |
|
$0.0640 / $0.2600 | Buy Now |
DISTI #
26AC2457
|
Newark | Ss Sc88 Br Xstr Npn 50V Rohs Compliant: Yes |Onsemi MUN5211DW1T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
45J1722
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sot-363, Full Reel, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, Msl:- Rohs Compliant: Yes |Onsemi MUN5211DW1T1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
MUN5211DW1T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SC88 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57774 In Stock |
|
$0.0291 / $0.1700 | Buy Now |
DISTI #
MUN5211DW1T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5211DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 108000 |
|
$0.0218 / $0.0244 | Buy Now |
DISTI #
MUN5211DW1T1G
|
Avnet Americas | SS SC88 BR XSTR NPN 50V - Tape and Reel (Alt: MUN5211DW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0244 | Buy Now |
DISTI #
863-MUN5211DW1T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT Dual NPN RoHS: Compliant | 25453 |
|
$0.0340 / $0.1700 | Buy Now |
DISTI #
V36:1790_07304758
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2432 | Americas - 141000 |
|
$0.0228 / $0.0373 | Buy Now |
DISTI #
E02:0323_00018470
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2432 | Europe - 132000 |
|
$0.0243 / $0.0397 | Buy Now |
DISTI #
V72:2272_07304758
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2116 Container: Cut Strips | Americas - 61605 |
|
$0.0380 / $0.1666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN5211DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5211DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 419B-02, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MUN5211DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5211DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUN5211DW1T1 | Rochester Electronics LLC | Check for Price | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | MUN5211DW1T1G vs MUN5211DW1T1 |
MUN5211DW1T1 | Motorola Mobility LLC | Check for Price | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | MUN5211DW1T1G vs MUN5211DW1T1 |