Part Details for MUN5130T1 by LRC Leshan Radio Co Ltd
Overview of MUN5130T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MUN5130T1
MUN5130T1 CAD Models
MUN5130T1 Part Data Attributes
|
MUN5130T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUN5130T1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 8 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5130T1
This table gives cross-reference parts and alternative options found for MUN5130T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5130T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5130T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | Motorola Mobility LLC | MUN5130T1 vs MUN5130T1 |
MUN5130T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5130T1 vs MUN5130T1 |