There are no models available for this part yet.
Overview of MUN5116T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MUN5116T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K1559
|
Newark | Brt Transistor, 50V, 4.7Kohm, Sc-70-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN5116T1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now | |
DISTI #
49X8876
|
Newark | Brt Transistor, 50V, 4.7Kohm, Sc-70-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN5116T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now | |
DISTI #
2156-MUN5116T1G-OS-ND
|
DigiKey | TRANS PREBIAS PNP 50V SC70-3 Min Qty: 3000 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0300 | Buy Now | |
DISTI #
MUN5116T1G-ND
|
DigiKey | TRANS PREBIAS PNP 50V SC70-3 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 / $0.0309 | Buy Now | |
DISTI #
MUN5116T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5116T1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 90000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
DISTI #
MUN5116T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5116T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now | |
DISTI #
863-MUN5116T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 0 |
|
$0.0160 / $0.1500 | Order Now | |
Onlinecomponents.com | PNP Bipolar Digital Transistor (BRT) | 0 |
|
$0.0144 / $0.0178 | Buy Now | ||
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for MUN5116T1G by onsemi
Part Data Attributes for MUN5116T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-70 (SOT-323) 3 LEAD
|
Package Description
|
CASE 419-04, SC-70, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
419-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT-IN BIAS RESISTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
160
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MUN5116T1G
This table gives cross-reference parts and alternative options found for MUN5116T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5116T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5115T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5116T1G vs MUN5115T1 |