Part Details for MUN5112T1G by onsemi
Overview of MUN5112T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MUN5112T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4923
|
Newark | Brt Transistor, 50V, 22K/22Kohm, Sc70, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN5112T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
49X8872
|
Newark | Brt Transistor, 50V, 22K/22Kohm, Sc-70-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN5112T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
MUN5112T1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12140 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
MUN5112T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5112T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
863-MUN5112T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 9190 |
|
$0.0170 / $0.1700 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP ' RoHS: Compliant Status: Active Min Qty: 1 | 467900 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MUN5112T1G
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: MUN5112T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MUN5112T1G
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: MUN5112T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2900 |
|
$0.0100 | RFQ |
|
Sense Electronic Company Limited | SOT323 | 3000 |
|
RFQ |
Part Details for MUN5112T1G
MUN5112T1G CAD Models
MUN5112T1G Part Data Attributes:
|
MUN5112T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5112T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |