Part Details for MUN2234T1G by onsemi
Overview of MUN2234T1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MUN2234T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUN2234T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2234T1G) RoHS: Compliant Min Qty: 13228 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 93000 Partner Stock |
|
$0.0234 / $0.0280 | Buy Now |
DISTI #
V79:2366_27000081
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 33000 |
|
$0.1007 | Buy Now |
DISTI #
63428369
|
Verical | Trans Digital BJT NPN 50V 100mA 338mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 332 Package Multiple: 1 Date Code: 2211 | Americas - 33000 |
|
$0.1007 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2645 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 2116 |
|
$0.0150 / $0.1500 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 93000 |
|
$0.0235 / $0.0276 | Buy Now |
DISTI #
C1S541902401299
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 33000 |
|
$0.1007 | Buy Now |
DISTI #
C1S541901171197
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 338mW Automotive 3-Pin SC-59 T/R RoHS: Compliant | 2550 |
|
$0.0728 / $0.4930 | Buy Now |
Part Details for MUN2234T1G
MUN2234T1G CAD Models
MUN2234T1G Part Data Attributes
|
MUN2234T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN2234T1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.14 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.338 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |