MUN2133T1
Description: 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR

Overview of MUN2133T1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MUN2133T1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUN2133T1 by Motorola Mobility LLC

MUN2133T1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 10
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MUN2133T1
    Motorola Mobility LLC
    100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR
    VS

Alternate Parts for MUN2133T1

This table gives cross-reference parts and alternative options found for MUN2133T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN2133T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUN2133T1G PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL onsemi MUN2133T1 vs MUN2133T1G
Part Number Description Manufacturer Compare
MUN5130T1 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN Motorola Mobility LLC MUN2133T1 vs MUN5130T1
DTA114EET1 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN Motorola Mobility LLC MUN2133T1 vs DTA114EET1
DTC124EET1 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN Motorola Mobility LLC MUN2133T1 vs DTC124EET1
MUN5113DW1T1 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MUN2133T1 vs MUN5113DW1T1
BSS66 Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc MUN2133T1 vs BSS66
MUN5234T1 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN Motorola Mobility LLC MUN2133T1 vs MUN5234T1
DTA144EET1 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN Motorola Mobility LLC MUN2133T1 vs DTA144EET1
MMUN2114LT3 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC MUN2133T1 vs MMUN2114LT3
MMUN2215LT1 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, TO-236AB, 3 PIN Motorola Mobility LLC MUN2133T1 vs MMUN2215LT1
MUN5113DW1T1 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN Rochester Electronics LLC MUN2133T1 vs MUN5113DW1T1

Related Parts for MUN2133T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUN2133T1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUN2133T1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MUN2133T1 would you like to use for your alert(s)?
  • Please alert me when MUN2133T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUN2133T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUN2133T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUN2133T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUN2133T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUN2133T1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: