-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bias Resistor Transistor, SC-59 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUN2130T1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8851
|
Newark | Brt Transistor, 50V, 1K/1Kohm, Sc-59-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 | Buy Now |
DISTI #
42K1548
|
Newark | Brt Transistor, 50V, 1K/1Kohm, Sc-59-3, Transistor Polarity:Single Pnp, Collector Emitter Voltage ... more RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
2156-MUN2130T1G-OS-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 3000 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
195000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
2832-MUN2130T1GTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
111000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
MUN2130T1G-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC59 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0197 / $0.0369 | Buy Now |
DISTI #
MUN2130T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2130T1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
111000 Partner Stock |
|
$0.0197 / $0.0205 | Buy Now |
DISTI #
MUN2130T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MUN2130T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0205 | Buy Now |
DISTI #
863-MUN2130T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 20049 |
|
$0.0210 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Trans Digital BJT PNP 50V 100mA 338mW 3-Pin SC-59 T/R RoHS: Compliant | 0 |
|
$0.0182 / $0.0225 | Buy Now |
DISTI #
86001430
|
Verical | Trans Digital BJT PNP 50V 100mA 338mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 2201 | Americas - 108000 |
|
$0.0266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN2130T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN2130T1G
onsemi
Bias Resistor Transistor, SC-59 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 3 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.338 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |