Part Details for MULP40-1048 by EOS POWER INDIA Pvt
Overview of MULP40-1048 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10484S5CB | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
10484S4-5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for MULP40-1048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-MULP40-1048-ND
|
DigiKey | AC/DC CONVERTER 48V 40W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
10 In Stock |
|
$22.3100 | Buy Now |
DISTI #
73552379
|
RS | Power Supply, AC-DC, 40W, 48V, Open Frame, Medical, MULP40 Series | EOS Power MULP40-1048 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9900 | RFQ |
|
Onlinecomponents.com | DC Power Supply - 40W Medical - 48V@0.83A - Header - Input 85-264VAC (47-63Hz) - 85% Efficiency - 3"x2"x0.75" RoHS: Compliant | 0 |
|
$23.2700 / $48.7300 | Buy Now |