Part Details for MULP275-1058 by EOS POWER INDIA Pvt
Overview of MULP275-1058 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105811-HMC440QS16G | Analog Devices | HMC440QS16G Evaluation PCB | |
105809-HMC439QS16G | Analog Devices | HMC439QS16G Evaluation PCB | |
DC1058A-D | Analog Devices | Combo Demoboard for LTC2207 an |
Price & Stock for MULP275-1058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-MULP275-1058-ND
|
DigiKey | AC/DC CONVERTER 58V 160W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$109.1815 / $124.5100 | Buy Now |
DISTI #
73552367
|
RS | Power Supply, AC-DC, 275W, 58V, Open Frame, Medical, MULP275 Series | EOS Power MULP275-1058 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$125.4100 | RFQ |
|
Onlinecomponents.com | DC Power Supply - 160W/275W (Forced Air) Medical - 58V@2.76A - Output Screw Terminals - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 5"x3"x0.75" RoHS: Compliant | 0 |
|
$94.5000 / $250.9800 | Buy Now |