Part Details for MULP180-0348 by EOS POWER INDIA Pvt
Overview of MULP180-0348 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0348DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET, SOP, /Embossed Tape | |
RJK0348DPA-01#J0B | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for MULP180-0348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73552336
|
RS | Power Supply, AC-DC, 180W, 48V, Open Frame, Medical, MULP180 Series | EOS Power MULP180-0348 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$107.2800 | RFQ |
|
Onlinecomponents.com | DC Power Supply - 120W/180W (Forced Air) Medical - 48V@2.5A - Output Header - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 4"x2"x0.75" RoHS: Compliant | 0 |
|
$82.1100 / $224.9100 | Buy Now |