Part Details for MULP180-0348 by Bel Fuse
Overview of MULP180-0348 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0348DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET, SOP, /Embossed Tape | |
RJK0348DPA-01#J0B | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for MULP180-0348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MULP180-0348
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 3.75A 180W Chassis Mount - Bulk (Alt: MULP180-0348) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
$79.1658 | Buy Now |
DISTI #
MULP180-0348
|
IBS Electronics | AC/DC Power Supply Single-OUT 48V 2.5(Convection)A/3.75(Forced Air)A 180W 13-Pin Min Qty: 72 Package Multiple: 1 | 0 |
|
$110.0520 | Buy Now |