Part Details for MUH1PC-M3/89A by Vishay Intertechnologies
Overview of MUH1PC-M3/89A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MUH1PC-M3/89A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6984
|
Newark | Fast Diode, 1A, 150V, Microsmp, Full Reel, Repetitive Peak Reverse Voltage:150V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.05V, Reverse Recovery Time:25Ns, Forward Surge Current:10A Rohs Compliant: Yes |Vishay MUH1PC-M3/89A RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1050 | Buy Now |
DISTI #
50R4869
|
Newark | Fast Diode, 1A, 150V, Microsmp, Repetitive Peak Reverse Voltage:150V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.05V, Reverse Recovery Time:25Ns, Forward Surge Current:10A, Diode Case Style:Microsmprohs Compliant: Yes |Vishay MUH1PC-M3/89A RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
MUH1PC-M3/89A
|
Avnet Americas | 1A,150V,25NS,UF Rect, Micro SMP - Tape and Reel (Alt: MUH1PC-M3/89A) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 | Buy Now |
DISTI #
625-MUH1PC-M3
|
Mouser Electronics | Rectifiers 1.0 Amp 150 Volt 10 Amp IFSM RoHS: Compliant | 8132 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
MUH1PC-M3/89A
|
TTI | Rectifiers 1.0 Amp 150 Volt 10 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0640 | Buy Now |
DISTI #
MUH1PC-M3/89A
|
EBV Elektronik | Diode Switching 150V 1A 2-Pin Micro SMP T/R (Alt: MUH1PC-M3/89A) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MUH1PC-M3/89A
MUH1PC-M3/89A CAD Models
MUH1PC-M3/89A Part Data Attributes
|
MUH1PC-M3/89A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MUH1PC-M3/89A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |