Part Details for MUC-20PFFR-JS7002 by Amphenol Corporation
Results Overview of MUC-20PFFR-JS7002 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUC-20PFFR-JS7002 Information
MUC-20PFFR-JS7002 by Amphenol Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MUC-20PFFR-JS7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUC-20PFFR-JS7002
|
Avnet Americas | USB Connector, Micro USB Type AB, USB 2.0, Jack, 5 Ways, Panel Mount, Right Angle - Tape and Reel (A... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2815 / $1.5183 | Buy Now |
DISTI #
523-MUC-20PFFRJS7002
|
Mouser Electronics | USB Connectors USB, Micro AB 2.0, Metal, 1.8A+1A, Female Connector, Square, Snap-in, PCB 90, Recepta... more RoHS: Compliant | 3230 |
|
$1.6600 / $2.9700 | Buy Now |
DISTI #
84419503
|
Verical | Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Min Qty: 10000 Package Multiple: 10000 Date Code: 2436 | Americas - 10000 |
|
$1.4890 / $1.5570 | Buy Now |
DISTI #
51639182
|
Verical | Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Min Qty: 30 Package Multiple: 10 Date Code: 1933 | Americas - 4260 |
|
$1.4690 / $2.7950 | Buy Now |
DISTI #
69846506
|
Verical | Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Min Qty: 35 Package Multiple: 1 | Americas - 115 |
|
$2.0448 / $2.2004 | Buy Now |
DISTI #
77611657
|
Verical | Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 43 |
|
$2.0421 / $2.1684 | Buy Now |
DISTI #
MUC-20PFFR-JS7002
|
Avnet Abacus | USB Connector Micro USB Type AB USB 20 Jack 5 Ways Panel Mount Right Angle (Alt: MUC-20PFFR-JS7002) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 40000 |
|
Buy Now | |
|
New Advantage Corporation | WATERPROOF MICRO-AB USB - PANEL 20MAB F CONN JACK IPX7 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$1.8200 | Buy Now |
|
Vyrian | Connectors | 6204 |
|
RFQ |
Part Details for MUC-20PFFR-JS7002
MUC-20PFFR-JS7002 CAD Models
MUC-20PFFR-JS7002 Part Data Attributes
|
MUC-20PFFR-JS7002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MUC-20PFFR-JS7002
Amphenol Corporation
Telecom and Datacom Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RJ CONNECTOR |