Part Details for MUBW35-12A7 by IXYS Corporation
Overview of MUBW35-12A7 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212A7SNFA#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212A7SDFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212A7SNFA#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for MUBW35-12A7
MUBW35-12A7 CAD Models
MUBW35-12A7 Part Data Attributes
|
MUBW35-12A7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MUBW35-12A7
IXYS Corporation
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, MODULE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW SWITCHING LOSS, LOW SATURATION VOLTAGE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X24 | |
JESD-609 Code | e3 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 225 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 570 ns | |
Turn-on Time-Nom (ton) | 170 ns | |
VCEsat-Max | 3.1 V |