Part Details for MUBW35-06A6K by IXYS Corporation
Overview of MUBW35-06A6K by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUBW35-06A6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUBW35-06A6K
|
TME | Module: IGBT, diode/transistor, buck chopper, Urmax: 600V, Ic: 29A Min Qty: 1 | 0 |
|
$36.8500 / $46.3900 | RFQ |
Part Details for MUBW35-06A6K
MUBW35-06A6K CAD Models
MUBW35-06A6K Part Data Attributes:
|
MUBW35-06A6K
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MUBW35-06A6K
IXYS Corporation
Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, E1-PACK-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | E1-PACK-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 42 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X21 | |
JESD-609 Code | e3 | |
Number of Elements | 7 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 310 ns | |
Turn-on Time-Nom (ton) | 100 ns | |
VCEsat-Max | 2.7 V |