Part Details for MU9C8338A-TFI by Music Semiconductors Inc
Overview of MU9C8338A-TFI by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MU9C8338A-TFI
MU9C8338A-TFI CAD Models
MU9C8338A-TFI Part Data Attributes
|
MU9C8338A-TFI
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
MU9C8338A-TFI
Music Semiconductors Inc
Interface Circuit, CMOS, PQFP144, LQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for MU9C8338A-TFI
This table gives cross-reference parts and alternative options found for MU9C8338A-TFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU9C8338A-TFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT86RF230-ZUR | Interface Circuit, CMOS | Microchip Technology Inc | MU9C8338A-TFI vs AT86RF230-ZUR |
1894-40KLF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | MU9C8338A-TFI vs 1894-40KLF |
1894KI-33LFT | Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Integrated Device Technology Inc | MU9C8338A-TFI vs 1894KI-33LFT |
TJA1028TK/3V3/20,1 | TJA1028 - LIN transceiver with integrated voltage regulator SON 8-Pin | NXP Semiconductors | MU9C8338A-TFI vs TJA1028TK/3V3/20,1 |
1894K-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | MU9C8338A-TFI vs 1894K-44LFT |
1894K-33LF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | MU9C8338A-TFI vs 1894K-33LF |
1894KI-34LF | Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Integrated Device Technology Inc | MU9C8338A-TFI vs 1894KI-34LF |
1894-40KLFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | MU9C8338A-TFI vs 1894-40KLFT |
82562EP | Interface Circuit, PBGA64, PLASTIC, BGA-64 | Intel Corporation | MU9C8338A-TFI vs 82562EP |
FIN721601G_NL | Interface Circuit, PBGA256, 27 X 27 MM, 1.27 MM PITCH, MO-149, TBGA-256 | Fairchild Semiconductor Corporation | MU9C8338A-TFI vs FIN721601G_NL |