Part Details for MU9C7201-50EC by Music Semiconductors Inc
Overview of MU9C7201-50EC by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Part Details for MU9C7201-50EC
MU9C7201-50EC CAD Models
MU9C7201-50EC Part Data Attributes
|
MU9C7201-50EC
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
MU9C7201-50EC
Music Semiconductors Inc
FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15.38 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MU9C7201-50EC
This table gives cross-reference parts and alternative options found for MU9C7201-50EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU9C7201-50EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMUI-67201AV-20SHXXX:RD | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | MU9C7201-50EC vs IMUI-67201AV-20SHXXX:RD |
CY7C421-10VCT | FIFO, 512X9, 10ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | MU9C7201-50EC vs CY7C421-10VCT |
72V211L20J8 | PLCC-32, Reel | Integrated Device Technology Inc | MU9C7201-50EC vs 72V211L20J8 |
CY7C421-30JIR | FIFO, 512X9, 30ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | MU9C7201-50EC vs CY7C421-30JIR |
CY7C441-30VC | FIFO, 512X9, 20ns, Synchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MU9C7201-50EC vs CY7C441-30VC |
IMUI-67201AL-55 | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Atmel Corporation | MU9C7201-50EC vs IMUI-67201AL-55 |
IDT7271L15J | Bi-Directional FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | MU9C7201-50EC vs IDT7271L15J |
ALUI-67201AL-25:R | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | MU9C7201-50EC vs ALUI-67201AL-25:R |
MK45H01K-35 | 512X9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MU9C7201-50EC vs MK45H01K-35 |
AMUI-67201AV-25SHXXX:D | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | MU9C7201-50EC vs AMUI-67201AV-25SHXXX:D |