Part Details for MU9C6485-12QGI by Music Semiconductors Inc
Overview of MU9C6485-12QGI by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MU9C6485-12QGI
MU9C6485-12QGI CAD Models
MU9C6485-12QGI Part Data Attributes
|
MU9C6485-12QGI
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
MU9C6485-12QGI
Music Semiconductors Inc
Content Addressable SRAM, 16KX64, CMOS, PQFP160, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PQFP-G160 | |
Memory Density | 1048576 bit | |
Memory IC Type | CONTENT ADDRESSABLE SRAM | |
Memory Width | 64 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for MU9C6485-12QGI
This table gives cross-reference parts and alternative options found for MU9C6485-12QGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU9C6485-12QGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MU9C6485-50QGI | Content Addressable SRAM, 16KX64, CMOS, PQFP160, PLASTIC, QFP-160 | Music Semiconductors Inc | MU9C6485-12QGI vs MU9C6485-50QGI |
MU9C6485-70QGC | Content Addressable SRAM, 16KX64, CMOS, PQFP160, PLASTIC, QFP-160 | Music Semiconductors Inc | MU9C6485-12QGI vs MU9C6485-70QGC |
MU9C6485-12QGC | Content Addressable SRAM, 16KX64, CMOS, PQFP160, PLASTIC, QFP-160 | Music Semiconductors Inc | MU9C6485-12QGI vs MU9C6485-12QGC |
MU9C6485-70QGI | Content Addressable SRAM, 16KX64, CMOS, PQFP160, PLASTIC, QFP-160 | Music Semiconductors Inc | MU9C6485-12QGI vs MU9C6485-70QGI |
MU9C6485-90QGI | Content Addressable SRAM, 16KX64, CMOS, PQFP160, PLASTIC, QFP-160 | Music Semiconductors Inc | MU9C6485-12QGI vs MU9C6485-90QGI |
MU9C6485-90QGC | Content Addressable SRAM, 16KX64, CMOS, PQFP160, PLASTIC, QFP-160 | Music Semiconductors Inc | MU9C6485-12QGI vs MU9C6485-90QGC |