Part Details for MU9C4480A-12DC by Music Semiconductors Inc
Overview of MU9C4480A-12DC by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MU9C4480A-12DC
MU9C4480A-12DC CAD Models
MU9C4480A-12DC Part Data Attributes
|
MU9C4480A-12DC
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
MU9C4480A-12DC
Music Semiconductors Inc
Content Addressable SRAM, 4KX64, 85ns, CMOS, PQCC44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Additional Feature | BIT MASKING; LANCAM | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | CONTENT ADDRESSABLE SRAM | |
Memory Width | 64 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MU9C4480A-12DC
This table gives cross-reference parts and alternative options found for MU9C4480A-12DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU9C4480A-12DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MU9C4480L-70DC | Content Addressable SRAM, 4KX64, 52ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C4480A-12DC vs MU9C4480L-70DC |
MU9C4480A-90DC | Content Addressable SRAM, 4KX64, 75ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C4480A-12DC vs MU9C4480A-90DC |
MU9C4480A-70DI | Content Addressable SRAM, 4KX64, 52ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C4480A-12DC vs MU9C4480A-70DI |
MU9C4480A-90DI | Content Addressable SRAM, 4KX64, 75ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C4480A-12DC vs MU9C4480A-90DI |
MU9C4480L-12DI | Content Addressable SRAM, 4KX64, 85ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C4480A-12DC vs MU9C4480L-12DI |
MU9C4480L-90DI | Content Addressable SRAM, 4KX64, 75ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C4480A-12DC vs MU9C4480L-90DI |