Part Details for MU9C2481L-10DC by Music Semiconductors Inc
Overview of MU9C2481L-10DC by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MU9C2481L-10DC
MU9C2481L-10DC CAD Models
MU9C2481L-10DC Part Data Attributes:
|
MU9C2481L-10DC
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
MU9C2481L-10DC
Music Semiconductors Inc
Content Addressable SRAM, 2KX64, 100ns, CMOS, PQCC44, PLASTIC, QCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | CONTENT ADDRESSABLE SRAM | |
Memory Width | 64 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MU9C2481L-10DC
This table gives cross-reference parts and alternative options found for MU9C2481L-10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU9C2481L-10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MU9C2480A-70DC | Content Addressable SRAM, 2KX64, 52ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480A-70DC |
MU9C2480A-12DC | Content Addressable SRAM, 2KX64, 85ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480A-12DC |
MU9C2480A-90DC | Content Addressable SRAM, 2KX64, 75ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480A-90DC |
MU9C2480A-70DI | Content Addressable SRAM, 2KX64, 52ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480A-70DI |
MU9C2480L-12DC | Content Addressable SRAM, 2KX64, 85ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480L-12DC |
MU9C2480L-90DC | Content Addressable SRAM, 2KX64, 75ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480L-90DC |
MU9C2480A-12DI | Content Addressable SRAM, 2KX64, 85ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480A-12DI |
MU9C2480L-70DC | Content Addressable SRAM, 2KX64, 52ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480L-70DC |
MU9C2480L-70DI | Content Addressable SRAM, 2KX64, 52ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480L-70DI |
MU9C2480L-12DI | Content Addressable SRAM, 2KX64, 85ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C2481L-10DC vs MU9C2480L-12DI |