Part Details for MU9C1485A-12TCI by Music Semiconductors Inc
Overview of MU9C1485A-12TCI by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MU9C1485A-12TCI
MU9C1485A-12TCI CAD Models
MU9C1485A-12TCI Part Data Attributes
|
MU9C1485A-12TCI
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
MU9C1485A-12TCI
Music Semiconductors Inc
Content Addressable SRAM, 1KX64, 85ns, CMOS, PQFP80
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Package Description | QFP, QFP80,.64SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Additional Feature | LANCAM | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | CONTENT ADDRESSABLE SRAM | |
Memory Width | 64 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for MU9C1485A-12TCI
This table gives cross-reference parts and alternative options found for MU9C1485A-12TCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU9C1485A-12TCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MU9C1485-90TCC | Content Addressable SRAM, 1KX64, 75ns, CMOS, PQFP80 | Music Semiconductors Inc | MU9C1485A-12TCI vs MU9C1485-90TCC |
MU9C1485L-90TCC | Content Addressable SRAM, 1KX64, 75ns, CMOS, PQFP80 | Music Semiconductors Inc | MU9C1485A-12TCI vs MU9C1485L-90TCC |
MU9C1485A-90TCI | Content Addressable SRAM, 1KX64, 75ns, CMOS, PQFP80 | Music Semiconductors Inc | MU9C1485A-12TCI vs MU9C1485A-90TCI |
MU9C1485L-12TCC | Content Addressable SRAM, 1KX64, 85ns, CMOS, PQFP80 | Music Semiconductors Inc | MU9C1485A-12TCI vs MU9C1485L-12TCC |
MU9C1485A-50TCC | Content Addressable SRAM, 1KX64, 40ns, CMOS, PQFP80 | Music Semiconductors Inc | MU9C1485A-12TCI vs MU9C1485A-50TCC |