There are no models available for this part yet.
Overview of MU9C1480L-12DC by Music Semiconductors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for MU9C1480L-12DC by Music Semiconductors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1509 |
|
RFQ | ||||
Quest Components | 1K X 64 CONTENT ADDRESSABLE SRAM, 30 ns, PQCC44 | 988 |
|
Buy Now |
CAD Models for MU9C1480L-12DC by Music Semiconductors Inc
Part Data Attributes for MU9C1480L-12DC by Music Semiconductors Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MUSIC SEMICONDUCTORS INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
30 ns
|
Additional Feature
|
BIT MASKING; LANCAM
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Memory Density
|
65536 bit
|
Memory IC Type
|
CONTENT ADDRESSABLE SRAM
|
Memory Width
|
64
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1KX64
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.002 A
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for MU9C1480L-12DC
This table gives cross-reference parts and alternative options found for MU9C1480L-12DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU9C1480L-12DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MU9C1480-10DC | Content Addressable SRAM, 1KX64, 80ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C1480L-12DC vs MU9C1480-10DC |
MU9C1480L-90DI | Content Addressable SRAM, 1KX64, 25ns, CMOS, PQCC44, PLASTIC, LCC-44 | Music Semiconductors Inc | MU9C1480L-12DC vs MU9C1480L-90DI |
MU9C1480L-70DC | Content Addressable SRAM, 1KX64, 16ns, CMOS, PQCC44, PLASTIC, LCC-44 | Music Semiconductors Inc | MU9C1480L-12DC vs MU9C1480L-70DC |
MU9C1640-40DC | Content Addressable SRAM, 1KX64, 75ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C1480L-12DC vs MU9C1640-40DC |
MU9C1480A-12DI | Content Addressable SRAM, 1KX64, 30ns, CMOS, PQCC44, PLASTIC, LCC-44 | Music Semiconductors Inc | MU9C1480L-12DC vs MU9C1480A-12DI |
MU9C1480L-12DI | Content Addressable SRAM, 1KX64, 30ns, CMOS, PQCC44, PLASTIC, LCC-44 | Music Semiconductors Inc | MU9C1480L-12DC vs MU9C1480L-12DI |
MU9C1640-55DC | Content Addressable SRAM, 1KX64, 85ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C1480L-12DC vs MU9C1640-55DC |
MU9C1480-12DC | Content Addressable SRAM, 1KX64, 85ns, CMOS, PQCC44 | Music Semiconductors Inc | MU9C1480L-12DC vs MU9C1480-12DC |
P1480-15CGHPAS | Content Addressable SRAM, 1KX64, 105ns, CMOS, PQCC44 | Dynex Semiconductor | MU9C1480L-12DC vs P1480-15CGHPAS |
MU9C1480A-90DI | Content Addressable SRAM, 1KX64, 25ns, CMOS, PQCC44, PLASTIC, LCC-44 | Music Semiconductors Inc | MU9C1480L-12DC vs MU9C1480A-90DI |