Part Details for MU8-14RHT/SK by 3M Interconnect
Overview of MU8-14RHT/SK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU8-14RHT/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161901-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
113 In Stock |
|
$0.7419 / $1.4300 | Buy Now |
DISTI #
7000132273
|
Avnet Americas | Ring Tongue Terminal 8AWG 24.13mm 11.93mm Nickel Case - Bulk (Alt: 7000132273) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MU8-14RHT/SK
|
Mouser Electronics | Terminals E-25-001K HT-14-14S 90851 RoHS: Compliant | 110 |
|
$0.6390 / $1.4200 | Buy Now |