Part Details for MU356A by Micro Electronics Corporation
Overview of MU356A by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MU356A
MU356A CAD Models
MU356A Part Data Attributes
|
MU356A
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MU356A
Micro Electronics Corporation
Smart/Normal 7 Seg Numeric LED Display, Ultra Bright Red, 14.2mm, CASE D-356, 28 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE D-356, 28 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BRIGHT RED | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Number of Functions | 3 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |