Part Details for MU2646 by Central Semiconductor Corp
Overview of MU2646 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MU2646
MU2646 CAD Models
MU2646 Part Data Attributes
|
MU2646
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MU2646
Central Semiconductor Corp
Unijunction Transistor, 5uA I(P), TO-92, TO--92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.75 | |
Intrinsic Stand-off Ratio-Min | 0.56 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 5 mA | |
Power Dissipation-Max (Abs) | 0.3 W | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 4.7 kΩ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 4 mA |
Alternate Parts for MU2646
This table gives cross-reference parts and alternative options found for MU2646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU2646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2646 | Motorola Mobility LLC | Check for Price | UJT, CASE 22A-01, 3 PIN | MU2646 vs 2N2646 |
2N2646 | Central Semiconductor Corp | Check for Price | Unijunction Transistor, 5uA I(P), TO-18, TO-18, 3 PIN | MU2646 vs 2N2646 |
2N2646TIN/LEAD | Central Semiconductor Corp | Check for Price | Unijunction Transistor, | MU2646 vs 2N2646TIN/LEAD |
2N2646 | Texas Instruments | Check for Price | UJT, TO-18 | MU2646 vs 2N2646 |
2N2646 | NXP Semiconductors | Check for Price | TRANSISTOR UJT, TO-18, TO-18, 3 PIN, Unijunction Transistor | MU2646 vs 2N2646 |