Part Details for MU2029-601Y by Bourns Inc
Overview of MU2029-601Y by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU2029-601Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MU2029-601Y
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, ± 25% - Tape and Reel (Alt: MU2029-601Y) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MU2029-601Y
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, ± 25% - Tape and Reel (Alt: MU2029-601Y) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MU2029-601Y
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, ± 25% - Tape and Reel (Alt: MU2029-601Y) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for MU2029-601Y
MU2029-601Y CAD Models
MU2029-601Y Part Data Attributes:
|
MU2029-601Y
Bourns Inc
Buy Now
|
Compare Parts:
MU2029-601Y
Bourns Inc
|
Samacsys Manufacturer | Bourns |