Part Details for MU2-B-24-630-1-B21-B-C by Carling Technologies
Overview of MU2-B-24-630-1-B21-B-C by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU2-B-24-630-1-B21-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T5122
|
Newark | Mu2B246301B21Bc Rohs Compliant: Yes |Carling Technologies MU2-B-24-630-1-B21-B-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8300 / $101.8000 | Buy Now |
DISTI #
432-MU2-B-24-630-1-B21-B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.2100 | Buy Now |
DISTI #
691-MU2B246301B21BC
|
Mouser Electronics | Circuit Breakers MU2B246301B21BC RoHS: Compliant | 3 |
|
$72.9800 / $100.4000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC Automotive RoHS: Compliant |
22 In Stock |
|
$58.0000 / $119.8400 | Buy Now |
DISTI #
62338323
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 21 |
|
$95.2380 / $155.7920 | Buy Now |
DISTI #
000000000003326406
|
Sager | Circuit Breakers MU2B246301B21BC Min Qty: 1 | 0 |
|
$33.6500 / $80.3700 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC Automotive RoHS: Compliant |
22 In Stock |
|
$58.0000 / $119.8400 | Buy Now |
Part Details for MU2-B-24-630-1-B21-B-C
MU2-B-24-630-1-B21-B-C CAD Models
MU2-B-24-630-1-B21-B-C Part Data Attributes
|
MU2-B-24-630-1-B21-B-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MU2-B-24-630-1-B21-B-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 33.12 mm | |
Body Height | 39.24 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |