Part Details for MU18-6RHT/SX by 3M Interconnect
Overview of MU18-6RHT/SX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU18-6RHT/SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9441
|
Newark | 3M Scotchlok High Temperature Ring Non-Insulated, 100/Bottle, Mu18-6Rht/Sx Rohs Compliant: Yes |3M MU18-6RHT/SX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8610 / $0.9340 | Buy Now |
DISTI #
7000133410
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 15.24mm 6.35mm Carton - Bulk (Alt: 7000133410) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MU18-6RHT/SX
|
Mouser Electronics | Terminals RING NON INS HI TEMP BTL HT-11-6S RoHS: Compliant | 300 |
|
$0.6900 / $1.3500 | Buy Now |
DISTI #
51638689
|
Verical | Ring Tongue Terminal 18-22AWG Steel 15.24mm Nickel Min Qty: 75 Package Multiple: 25 Date Code: 1615 | Americas - 500 |
|
$0.7774 / $1.0686 | Buy Now |
Part Details for MU18-6RHT/SX
MU18-6RHT/SX CAD Models
MU18-6RHT/SX Part Data Attributes
|
MU18-6RHT/SX
3M Interconnect
Buy Now
|
Compare Parts:
MU18-6RHT/SX
3M Interconnect
|
Samacsys Manufacturer | 3M |