Part Details for MU18-250DFK by 3M Interconnect
Overview of MU18-250DFK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU18-250DFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920044-08-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3367 In Stock |
|
$0.1618 / $0.3700 | Buy Now |
DISTI #
7100163965
|
Avnet Americas | 80610039200 MU18-250DFK B-29-101K 71F-250-32 88921 - Bulk (Alt: 7100163965) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MU18-250DFK
|
Mouser Electronics | Terminals B-29-101K 71F-250-32 88921 RoHS: Compliant | 0 |
|
$0.1380 / $0.3700 | Order Now |
DISTI #
MMM7100163965
|
Heilind Electronics | 7100163965 80610039200 NON-INS BTD SEAM FM DISC | Americas - 0 in Stock |
|
$0.1564 / $0.2002 | Buy Now |
DISTI #
51648971
|
Verical | Quick Disconnect Terminal 18-22AWG Brass F 16.76mm Tin Case Min Qty: 1000 Package Multiple: 1000 Date Code: 1601 | Americas - 3000 |
|
$0.1736 / $0.1997 | Buy Now |