Part Details for MU18-250DF/FLAGK by 3M Interconnect
Overview of MU18-250DF/FLAGK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU18-250DF/FLAGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920044-13-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3099 In Stock |
|
$0.2516 / $0.5400 | Buy Now |
DISTI #
7100163967
|
Avnet Americas | 80610039234 MU18-250DF/FLAGK B-32-002K 751-250 91347 - Bulk (Alt: 7100163967) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100163967
|
Heilind Electronics | 7100163967 80610039234 B-32-002K 751-250 91347 | Americas - 0 in Stock |
|
$0.2555 / $0.2768 | Buy Now |