There are no models available for this part yet.
Overview of MU18-187DF/FLAGK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64187DFB#2B | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64187DFD#2B | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64187DFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for MU18-187DF/FLAGK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B8696
|
Newark | Non-Insulated Butted Seam Female Disconnect Flag Terminal Rohs Compliant: Yes |3M MU18-187DF/FLAGK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now | |
DISTI #
920044-12-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3560 In Stock |
|
$0.2613 / $0.6400 | Buy Now | |
DISTI #
7100163966
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 11.68mm 4.74mm - Bulk (Alt: 7100163966) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MMM7100163966
|
Heilind Electronics | 7100163966 80610039226 NON-INS BTD FM DISC | Americas - 0 in Stock |
|
$0.2522 / $0.2732 | Buy Now | |
DISTI #
MU18-187DF/FLAGK
|
TTI | Terminals N/I F/M DISSCONNECT 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2320 / $0.2510 | Buy Now |