Part Details for MU1608-301Y by Bourns Inc
Overview of MU1608-301Y by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4930-1YCPZ-RL | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R7 | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R2 | Analog Devices | UltraLow Dist Low Vltg ADC Dri |
Price & Stock for MU1608-301Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2796
|
Newark | Chip Bead, ferrite |Bourns MU1608-301Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
MU1608-301Y-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 | Buy Now |
DISTI #
MU1608-301Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 150 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: MU1608-301Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0162 | Buy Now |
DISTI #
652-MU1608-301Y
|
Mouser Electronics | Ferrite Beads 300 Ohm 25% High Impedance RoHS: Compliant | 11730 |
|
$0.0170 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0234 | Buy Now |
DISTI #
MU1608-301Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 300Ω, SMD, 150mA, 0603, R: 350mΩ, ±25% Min Qty: 4000 | 0 |
|
$0.0229 | RFQ |
DISTI #
MU1608-301Y
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 150 mA, 350 Milliohm, � 25% - Tape and Reel (Alt: MU1608-301Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0148 / $0.0234 | Buy Now |
Part Details for MU1608-301Y
MU1608-301Y CAD Models
MU1608-301Y Part Data Attributes
|
MU1608-301Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MU1608-301Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MU1608-301Y
This table gives cross-reference parts and alternative options found for MU1608-301Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU1608-301Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805A-301ETLF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | TT electronics / BI Technologies | MU1608-301Y vs BMB0805A-301ETLF |
BMB0805A-301LF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | MU1608-301Y vs BMB0805A-301LF |
PMC0603-301-RC | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | MU1608-301Y vs PMC0603-301-RC |
NCB0805A301TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | MU1608-301Y vs NCB0805A301TRF |
NCB0603R301TR | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | MU1608-301Y vs NCB0603R301TR |
ACB2012M-300-B | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | MU1608-301Y vs ACB2012M-300-B |
BMB0805A-301 | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | MU1608-301Y vs BMB0805A-301 |
MG3261-301Y | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MU1608-301Y vs MG3261-301Y |
ACB2012M-300-TL | Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN | TDK Corporation | MU1608-301Y vs ACB2012M-300-TL |
BMB0805A-301ET | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MU1608-301Y vs BMB0805A-301ET |