Part Details for MU14-187DFK by 3M Interconnect
Overview of MU14-187DFK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU14-187DFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920044-10-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
500 In Stock |
|
$0.1983 / $0.4200 | Buy Now |
DISTI #
7100164047
|
Avnet Americas | 80610046684 MU14-187DFK C-29-103K 72F-187-20 88954 - Bulk (Alt: 7100164047) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MU14-187DFK
|
Mouser Electronics | Terminals C-29-103K 72F-187-20 88954 RoHS: Compliant | 1779 |
|
$0.1630 / $0.4200 | Buy Now |
DISTI #
MMM7100164047
|
Heilind Electronics | 7100164047 80610046684 NON-INS BTD SEAM FM DISC | Americas - 0 in Stock |
|
$0.2014 / $0.2182 | Buy Now |