Part Details for MU-35-OA1 by Texmate Inc
Overview of MU-35-OA1 by Texmate Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU-35-OA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8977
|
Newark | Dc Volt Meter, 2/20/200Vdc, 6-48V/12-36V, No. Of Digits/Alpha:3.5, Meter Function:Dc Voltage, Meter Range:±2Vdc/±20Vdc/±200Vdc, Digit Height:0.315", Panel Cutout Height:22.2Mm, Panel Cutout Width:45Mm, Supply Voltage Min:6Vdc |Texmate MU-35-OA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |