Part Details for MTZJT-7730B by ROHM Semiconductor
Overview of MTZJT-7730B by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7730BRUZ-REEL | Analog Devices | TRANSDUCER ADC I.C. | |
AD7730BRUZ | Analog Devices | TRANSDUCER ADC I.C. | |
AD7730BRUZ-REEL7 | Analog Devices | TRANSDUCER ADC I.C. |
Price & Stock for MTZJT-7730B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625902031532
|
Chip1Stop | Zener Diode RoHS: Not Compliant pbFree: No | 69800 |
|
$0.0172 / $0.0253 | Buy Now |
Part Details for MTZJT-7730B
MTZJT-7730B CAD Models
MTZJT-7730B Part Data Attributes
|
MTZJT-7730B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZJT-7730B
ROHM Semiconductor
Zener Diode, 30V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for MTZJT-7730B
This table gives cross-reference parts and alternative options found for MTZJT-7730B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJT-7730B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZ30D-34_AX_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7730B vs GDZ30D-34_AX_10001 |
GDZJ30D-34_AX_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7730B vs GDZJ30D-34_AX_10001 |
MTZJ30D | Zener Diode, | EIC Semiconductor Inc | MTZJT-7730B vs MTZJ30D |
GDZ30D_AY_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7730B vs GDZ30D_AY_10001 |
GDZJ30D-34_AY_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7730B vs GDZJ30D-34_AY_10001 |
MTZJT-7230B | Zener Diode, 30V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34 | ROHM Semiconductor | MTZJT-7730B vs MTZJT-7230B |
GDZ30D_R2_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7730B vs GDZ30D_R2_10001 |
MTZJ30B | Zener Diode, | EIC Semiconductor Inc | MTZJT-7730B vs MTZJ30B |
GDZ30D-34_R2_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7730B vs GDZ30D-34_R2_10001 |
GDZJ30D-34_B0_10001 | Zener Diode | PanJit Semiconductor | MTZJT-7730B vs GDZJ30D-34_B0_10001 |