Part Details for MTZJ5.6A by Rugao Dachang Electronics Co Ltd
Results Overview of MTZJ5.6A by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTZJ5.6A Information
MTZJ5.6A by Rugao Dachang Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MTZJ5.6A
MTZJ5.6A CAD Models
MTZJ5.6A Part Data Attributes
|
MTZJ5.6A
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTZJ5.6A
Rugao Dachang Electronics Co Ltd
Zener Diode, 5.41V V(Z), 2.4%, 0.5W
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2.4% | |
Working Test Current | 5 mA |