MTZJ3.3A
Description: Zener Diode, 2.96V V(Z), 3.7%, 0.5W

Overview of MTZJ3.3A by Rugao Dachang Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for MTZJ3.3A by Rugao Dachang Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTZJ3.3A by Rugao Dachang Electronics Co Ltd

MTZJ3.3A
Rugao Dachang Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
3.3 V
Surface Mount
NO
Voltage Tol-Max
3.7%
Working Test Current
5 mA
Want to compare parts?
  1. MTZJ3.3A
    Rugao Dachang Electronics Co Ltd
    Zener Diode, 2.96V V(Z), 3.7%, 0.5W
    VS

Related Parts for MTZJ3.3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTZJ3.3A by Rugao Dachang Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTZJ3.3A by Rugao Dachang Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MTZJ3.3A would you like to use for your alert(s)?
  • Please alert me when MTZJ3.3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTZJ3.3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTZJ3.3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTZJ3.3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTZJ3.3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTZJ3.3A by Rugao Dachang Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: