Part Details for MTZJ24 by ROHM Semiconductor
Results Overview of MTZJ24 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTZJ24 Information
MTZJ24 by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MTZJ24
MTZJ24 CAD Models
MTZJ24 Part Data Attributes
|
MTZJ24
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZJ24
ROHM Semiconductor
Zener Diode, 24V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA COMPACT, GLASS, MINI PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 5 mA |
Alternate Parts for MTZJ24
This table gives cross-reference parts and alternative options found for MTZJ24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA4120-M | Panasonic Electronic Components | Check for Price | Zener Diode, 12V V(Z), 2.49%, 0.4W, Silicon, Unidirectional, DO-34 | MTZJ24 vs MA4120-M |
MTZJT-7233 | ROHM Semiconductor | Check for Price | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | MTZJ24 vs MTZJT-7233 |
RLZJ13 | ROHM Semiconductor | Check for Price | Zener Diode, 13V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | MTZJ24 vs RLZJ13 |
SZ5A27LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 27V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MTZJ24 vs SZ5A27LTX |
1N5231DD7 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional | MTZJ24 vs 1N5231DD7 |
SZ5B7.5LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MTZJ24 vs SZ5B7.5LTX |
SZN6330DTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MTZJ24 vs SZN6330DTX |
SZ5B5.6LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MTZJ24 vs SZ5B5.6LTX |
SZN6317DS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MTZJ24 vs SZN6317DS |
MA4082-H | Panasonic Electronic Components | Check for Price | Zener Diode, 8.5V V(Z), 2.41%, 0.4W, Silicon, Unidirectional, DO-34 | MTZJ24 vs MA4082-H |