Part Details for MTZJ15B by Rugao Dachang Electronics Co Ltd
Overview of MTZJ15B by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MTZJ15B
MTZJ15B CAD Models
MTZJ15B Part Data Attributes
|
MTZJ15B
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTZJ15B
Rugao Dachang Electronics Co Ltd
Zener Diode, 14.26V V(Z), 2.6%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2.6% | |
Working Test Current | 5 mA |