Part Details for MTZJ13C by Rugao Dachang Electronics Co Ltd
Overview of MTZJ13C by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTZJ13C
MTZJ13C CAD Models
MTZJ13C Part Data Attributes
|
MTZJ13C
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTZJ13C
Rugao Dachang Electronics Co Ltd
Zener Diode, 13.33V V(Z), 2%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for MTZJ13C
This table gives cross-reference parts and alternative options found for MTZJ13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ13VBWF | Zener Diode, 13V V(Z), 2%, 0.5W | Lite-On Semiconductor Corporation | MTZJ13C vs MMSZ13VBWF |