Part Details for MTZJ10 by ROHM Semiconductor
Overview of MTZJ10 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MTZJ10
MTZJ10 CAD Models
MTZJ10 Part Data Attributes:
|
MTZJ10
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZJ10
ROHM Semiconductor
Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3/e2 | |
Knee Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |
Alternate Parts for MTZJ10
This table gives cross-reference parts and alternative options found for MTZJ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJ27 | Zener Diode, 27V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZJ10 vs MTZJ27 |
MTZJT-7216 | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZJ10 vs MTZJT-7216 |
MTZJT-7213 | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZJ10 vs MTZJT-7213 |
MTZJT-7224 | Zener Diode, 24V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZJ10 vs MTZJT-7224 |
MAZ1100-M | Zener Diode, 10V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, | Panasonic Electronic Components | MTZJ10 vs MAZ1100-M |
MTZJT-7236 | Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZJ10 vs MTZJT-7236 |
MA4360-L | Zener Diode, 35V V(Z), 2.57%, 0.4W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MTZJ10 vs MA4360-L |
MTZ20 | Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZJ10 vs MTZ20 |
MAZ1036-M | Zener Diode, 3.6V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, | Panasonic Electronic Components | MTZJ10 vs MAZ1036-M |
MAZ4390N0L | Zener Diode, 37.99V V(Z), 2.5%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | MTZJ10 vs MAZ4390N0L |