Part Details for MTZ10A by ROHM Semiconductor
Overview of MTZ10A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTZ10A
MTZ10A CAD Models
MTZ10A Part Data Attributes:
|
MTZ10A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZ10A
ROHM Semiconductor
Zener Diode, 9.36V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.36 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 20 mA |
Alternate Parts for MTZ10A
This table gives cross-reference parts and alternative options found for MTZ10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZ10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJ9V1CA2 | Zener Diode, 9.07V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ9V1CA2 |
MTZJ10C-L0R0 | Zener Diode, 9.95V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ10C-L0R0 |
MTZJ10BR0 | Zener Diode, 9.66V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ10BR0 |
MTZJ10A-L0A2G | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ10A-L0A2G |
MTZJ9V1A-L0A0G | Zener Diode, 8.51V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ9V1A-L0A0G |
MTZJ10C-L0R0G | Zener Diode, 9.95V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ10C-L0R0G |
MTZJ9V1CA0 | Zener Diode, 9.07V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ9V1CA0 |
MTZJ9V1C-L0R0G | Zener Diode, 9.07V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ9V1C-L0R0G |
MTZJ10A-L0A0G | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ10A-L0A0G |
MTZJ10C-L0A0G | Zener Diode, 9.95V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZ10A vs MTZJ10C-L0A0G |